Startech USBAUB50CMLA

Usb Cable, 2.0 A Plug-Micro B Plug/500Mm Rohs Compliant: Yes |Startech USBAUB50CMLA
$ 6.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAUB50CMLA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-16.73%

Descriptions

Descriptions of Startech USBAUB50CMLA provided by its distributors.

Usb Cable, 2.0 A Plug-Micro B Plug/500Mm Rohs Compliant: Yes |Startech USBAUB50CMLA
0.5 M MICRO-USB CHARGE-AND-SYNC CABLE M/M - LEFT-ANGLE MICRO-USB - 24 AWG
Startech USB, USB AMicro USB B, 0.5m, USB 2.0
Cable Micro USB Left Angle 24AWG - 0.5m
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR