Startech USBAUB2MLA

Usb Cable, 2.0 A Plug-Micro B Plug, 2M Rohs Compliant: Yes |Startech USBAUB2MLA
$ 12.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAUB2MLA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+182%

Descriptions

Descriptions of Startech USBAUB2MLA provided by its distributors.

Usb Cable, 2.0 A Plug-Micro B Plug, 2M Rohs Compliant: Yes |Startech USBAUB2MLA
MICRO-USB CHARGE-AND-SYNC CABLE M/M - LEFT-ANGLE MICRO-USB -24 AWG - 2M (6FT)
StarTech.com USBAUB2MLA 2m Micro USB Cable - A To Left Angle Micro B
Startech USB, USB AMicro USB B, 2m, USB 2.0
USB CABLE, 2.0 A PLUG-MICRO B PLUG, 2M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR