Startech USBAUB1MU

Lead, Usb A To Up Angle Micro B, 1M Blk Rohs Compliant: Yes |Startech USBAUB1MU
$ 7.206
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAUB1MU.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.25%

Descriptions

Descriptions of Startech USBAUB1MU provided by its distributors.

Lead, Usb A To Up Angle Micro B, 1M Blk Rohs Compliant: Yes |Startech USBAUB1MU
Startech USB, USB AMicro USB B, 1m, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR