Startech USBAUB1MRA

Lead, Usb2.0 A- Right Angle Micro B, 1M Rohs Compliant: Yes |Startech USBAUB1MRA
$ 6.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAUB1MRA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-8.24%

Descriptions

Descriptions of Startech USBAUB1MRA provided by its distributors.

Lead, Usb2.0 A- Right Angle Micro B, 1M Rohs Compliant: Yes |Startech USBAUB1MRA
MICRO-USB CHARGE-AND-SYNC CABLE M/M - RIGHT-ANGLE MICRO-USB - 30/24 AWG - 1M 3FT
StarTech.com USBAUB1MRA 1m Micro USB Cable - A To Right Angle Micro B
StarTech.com USB, USB AMicro USB B, 1m, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR