Startech USBAUB15CMBK

15CM Mobile Charge Sync Usb to Slim Micro Usb Cable For Phones And Tablets - M/m
$ 8.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAUB15CMBK.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+34.24%

Descriptions

Descriptions of Startech USBAUB15CMBK provided by its distributors.

15CM MOBILE CHARGE SYNC USB TO SLIM MICRO USB CABLE FOR PHONES AND TABLETS - M/M
CHARGE AND SYNC YOUR MICRO USB-EQUIPPED SMARTPHONE OR TABLET WITH REDUCED CLUTTE
USB CABLE, TYPE A PLUG-MICRO B, 150MM ROHS COMPLIANT: YES
Startech USB, USB AMicro USB B, 15cm, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 150 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR