Startech USBAMB2MD

Lead, Usb A-Down Angle Mini B, 2M Black Rohs Compliant: Yes |Startech USBAMB2MD
$ 5.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USBAMB2MD.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+94.52%

Descriptions

Descriptions of Startech USBAMB2MD provided by its distributors.

Lead, Usb A-Down Angle Mini B, 2M Black Rohs Compliant: Yes |Startech USBAMB2MD
Startech USB, USB AMini USB B, 2m, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Mini-B / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR