Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Mini-B / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 28 / External Material = PVC