Startech USB3SEXT1MBK

1M Black Superspeed Usb 3.0 Extension Cable A to A - M/f
$ 11.685

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3SEXT1MBK.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

Descriptions

Descriptions of Startech USB3SEXT1MBK provided by its distributors.

1M BLACK SUPERSPEED USB 3.0 EXTENSION CABLE A TO A - M/F
USB CABLE, TYPE A PLUG-A RCPT, 1M ROHS COMPLIANT: YES
Cable Assembly, 28AWG, Communication Cable
Startech USB USB, USB AUSB A, 1m, USB 3.0
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-A Socket / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Extender / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR