Startech USB3SDOCKHDV

Laptop Docking Station, Usb 3.0, 5 Gbps Rohs Compliant: Yes |Startech USB3SDOCKHDV
$ 95.425
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3SDOCKHDV.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-10.85%

Descriptions

Descriptions of Startech USB3SDOCKHDV provided by its distributors.

Laptop Docking Station, Usb 3.0, 5 Gbps Rohs Compliant: Yes |Startech USB3SDOCKHDV
StarTech.com USB3SDOCKHDV HDMI & DVI/VGA Dual-Video Docking Station For Laptops
Input Connection = USB-B Socket / Ports Total = 10 / USB Ports = 3 / Ports = Audio-In/Out / Ports = DVI / Ports = HDMI / Ports = RJ45 / Ports = USB-A 3.0 / Ports = VGA / Resolution = 1920 x 1080 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 90 / Depth mm = 262 / Height mm = 33

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR