Startech USB3SAB5M

StarTech USB3SAB5M 5m Active USB A 3.0 To USB B Cable - M/M 15ft
$ 107.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3SAB5M.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.90%

Descriptions

Descriptions of Startech USB3SAB5M provided by its distributors.

StarTech USB3SAB5M 5m Active USB A 3.0 To USB B Cable - M/M 15ft
Cable Assembly, 9 Conductor(s), 24, 28AWG, Communication Cable
USB CABLE, 3.0 A PLUG-B PLUG, 5M ROHS COMPLIANT: YES
15 FT USB 3.0 A TO B CABLE M/M
Startech USB, USB AUSB B, 5m, USB 3.0
Jacket Colour = Black / External Material = PVC / Function = Connects USB Device to Computer / Speed Max. (Data) Gbps = 5 / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 3.0 / Connector B = USB-B Plug / Length m = 5 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR