Startech USB3SAB10M

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
$ 147.765

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3SAB10M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+65.53%

Descriptions

Descriptions of Startech USB3SAB10M provided by its distributors.

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
ACTIVE USB 3.0 USB-A TO USB-B CABLE - M/M - 10M (30FT)
USB CBL, 3.2, A PLUG-B PLUG, 10M ROHS COMPLIANT: YES
Startech USB, USB AUSB B, 10m, USB 3.0
StarTech.com USB3SAB10M ICソケットUSBケーブル
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 10 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR