Startech USB3DOCKH2DP

Dock Station, Triple Monitor, 4K, Usb C Rohs Compliant: Yes |Startech USB3DOCKH2DP
$ 152.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3DOCKH2DP.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-34.23%

Descriptions

Descriptions of Startech USB3DOCKH2DP provided by its distributors.

Dock Station, Triple Monitor, 4K, Usb C Rohs Compliant: Yes |Startech USB3DOCKH2DP
TRIPLE MONITOR DOCKING STATION FOR LAPTOPS - MAC & WINDOWS - USB 3.0 - UP TO 4K
Startech USB A, USB B, USB 3.0, 5USB, DisplayPort, HDMI, 3
Input Connection = USB-B Socket / Ports Total = 13 / USB Ports = 5 / Ports = Audio-In/Out / Ports = DisplayPort / Ports = HDMI / Ports = RJ45 / Ports = USB-A 3.0 / Resolution = 3840 x 2160 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 82 / Depth mm = 270 / Height mm = 34

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR