Startech USB3AUB15CMS

Cable Assembly, 10 Conductor(s), 26, 32AWG, Communication Cable
$ 9.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3AUB15CMS.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.90%

Descriptions

Descriptions of Startech USB3AUB15CMS provided by its distributors.

Cable Assembly, 10 Conductor(s), 26, 32AWG, Communication Cable
Lead, Usb3.0 A Male-Micro B Male, 0.15M Rohs Compliant: Yes |Startech USB3AUB15CMS
15CM (6IN) SHORT SLIM SUPERSPEED USB 3.0 A TO MICRO B CABLE - M/M
MINIMIZE CLUTTER AND POSITION YOUR USB 3.0 MICRO DEVICES NEAR YOUR DESKTOP OR LA
Startech USB, USB AMicro USB B, 15cm, USB 3.0
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length mm = 150 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 26 / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR