Startech USB3AU2MLS

Lead, Usb3.0-Left Angle Micro Usb, 2M Rohs Compliant: Yes |Startech USB3AU2MLS
$ 16.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3AU2MLS.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+13.21%

Descriptions

Descriptions of Startech USB3AU2MLS provided by its distributors.

Lead, Usb3.0-Left Angle Micro Usb, 2M Rohs Compliant: Yes |Startech USB3AU2MLS
Startech USB, USB AMicro USB B, 2m, USB 3.0
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 26 / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR