Startech USB3AAEXT3M

3M Usb 3.0 Active Extension Cable - M/f- 3M Usb 3.0 Extension Cable - Usb 3.0
$ 95.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3AAEXT3M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-14.91%

Descriptions

Descriptions of Startech USB3AAEXT3M provided by its distributors.

3M USB 3.0 ACTIVE EXTENSION CABLE - M/F- 3M USB 3.0 EXTENSION CABLE - USB 3.0
USB CABLE, TYP A PLUG-PLUG, 3M ROHS COMPLIANT: YES
Startech USB USB, USB AUSB A, 3m, USB 3.0
Jacket Colour = Black / External Material = PVC / Function = Extender / Speed Max. (Data) Gbps = 5 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 3.0 / Connector B = USB-A Socket / Length m = 3 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR