Startech USB3AAEXT10M

32.8 Ft Active Usb 3.0 Extension Cable With AC Power Adapter - Shielded
$ 155.61

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB3AAEXT10M.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.28%

Descriptions

Descriptions of Startech USB3AAEXT10M provided by its distributors.

32.8 FT ACTIVE USB 3.0 EXTENSION CABLE WITH AC POWER ADAPTER - SHIELDED
StarTech USB3AAEXT10M 10m USB A 3.0 Active Extension Cable - M/F
Startech USB USB, USB AUSB A, 10m, USB 3.0
10M USB 3.0 (5GBPS) ACTIVE EXTEN
Jacket Colour = Black / External Material = PVC / Function = Extender / Speed Max. (Data) Gbps = 5 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 3.0 / Connector B = USB-A Socket / Length m = 10 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR