Startech USB32HD4K

USB 3.0-HDMI ADAPTER, 1GB; Convert From: USB; Convert To: HDMI; Product Range: - 52Y3665
$ 107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB32HD4K.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.86%

Descriptions

Descriptions of Startech USB32HD4K provided by its distributors.

USB 3.0-HDMI ADAPTER, 1GB; Convert From:USB; Convert To:HDMI; Product Range:- 52Y3665
USB 3.0 to 4K HDMI External Multi Monitor Video Graphics Adapter DisplayLink C
StarTech.com USB32HD4K USB To HDMI 4K Video Adapter
USB 3.0 TO 4K HDMI EXTERNAL GRAP
Input Connection = USB-A Plug / Output Ports = HDMI Socket / USB Standard = 3.0 / Resolution = 3840 x 2160 / Cable Length mm = 64 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR