Startech USB32000SPT

StarTech USB32000SPT USB 3.0 To Dual Gigabit LAN Adaptor With USB Port
$ 82.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB32000SPT.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Startech USB32000SPT provided by its distributors.

StarTech USB32000SPT USB 3.0 To Dual Gigabit LAN Adaptor With USB Port
USB 3.0 DUAL GIGABIT ETHERNET ADAPTER NIC W/ USB PORT
Startech RJ45, 10/100/1000Mbit/s, 2
USB3 2PT GIGABIT NIC ROHS COMPLIANT: YES
Input Connection = USB-A Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 2 / Network Speed Gbps = 1 / Cable Length mm = 203 / Width mm = 75 / Depth mm = 65 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR