Startech USB31CCTLKV50CM

Usb Cable, 3.2, C Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech USB31CCTLKV50CM
$ 14.97
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CCTLKV50CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-46.93%

Descriptions

Descriptions of Startech USB31CCTLKV50CM provided by its distributors.

Usb Cable, 3.2, C Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech USB31CCTLKV50CM
TOP LOCKING USB C CABLE 10GBPS, 20", TYPE-C, 100W (5A), SINGLE SCREW
StarTech.com USB, USB CUSB C, 0.5m, USB 3.1
闪电线缆, USB 线缆, 3.2, C 插头-C 插头, 500MM;
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR