Startech USB31CCTLKV1M

Usb Cable, 3.2 C Plug-Plug, 1M Rohs Compliant: Yes |Startech USB31CCTLKV1M
$ 25.729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31CCTLKV1M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-67.92%

Descriptions

Descriptions of Startech USB31CCTLKV1M provided by its distributors.

Usb Cable, 3.2 C Plug-Plug, 1M Rohs Compliant: Yes |Startech USB31CCTLKV1M
TOP SCREW LOCKING USB C CABLE 10GBPS, 3FT, TYPE-C, 100W (5A), SINGLE SCREW
USB CABLE, 3.2 C PLUG-PLUG, 1M;
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR