Startech USB315CB2M

2M / 6 Ft Usb C to Usb B Printer Cable - M/m - Usb 3.0
$ 20.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB315CB2M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-5.98%

Descriptions

Descriptions of Startech USB315CB2M provided by its distributors.

2M / 6 FT USB C TO USB B PRINTER CABLE - M/M - USB 3.0
USB CABLE, TYPE C PLUG-B PLUG, 2M ROHS COMPLIANT: YES
Startech USB, USB CUSB B, 2m, USB 3.0
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR