Startech USB31000SPTB

StarTech.com USB31000SPTB USB 3.0 To Gigabit NIC Adapter With USB Port
$ 52.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31000SPTB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+88.37%

Descriptions

Descriptions of Startech USB31000SPTB provided by its distributors.

StarTech.com USB31000SPTB USB 3.0 To Gigabit NIC Adapter With USB Port
STARTECH.COM USB31000SPTB USB 3 Gigabit LAN adapter - External Network
NETWORK ADAPTER, USB 3.0 TO GIGABIT ENET ROHS COMPLIANT: YES
USB 3 GIGABIT ETHERNET ADAPTER NIC W/ USB PORT - BLACK
Startech , USB ARJ45, 10/100/1000Mbit/s, 1
Output Ports = USB-A Socket / Output Ports = RJ45 Socket / RJ45 Ports = Ja / USB Ports = 1 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 126 / Depth mm = 35 / Height mm = 17

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR