Startech USB31000SA

STARTECH.COM USB31000SA USB 3.0 network adapter - sleek aluminum with silver
$ 36.215
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB31000SA.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+20.99%

Descriptions

Descriptions of Startech USB31000SA provided by its distributors.

STARTECH.COM USB31000SA USB 3.0 network adapter - sleek aluminum with silver
USB 3.0 TO GIGABIT NETWORK ADAPTER, 1 USB 3.0, TYPE-A, SILVER, ALUMINUM DESIGN
Startech , USB ARJ45, 10/100/1000Mbit/s, 1
Input Connection = USB-A Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 1 / Network Speed Gbps = 1 / Cable Length mm = 135 / Width mm = 67 / Depth mm = 26 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR