Startech USB2TYPEM

Lead, Usb-5.5Mm 5V Dc, Type M Barrel 1M Rohs Compliant: Yes |Startech USB2TYPEM
$ 6.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2TYPEM.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-7.33%

Descriptions

Descriptions of Startech USB2TYPEM provided by its distributors.

Lead, Usb-5.5Mm 5V Dc, Type M Barrel 1M Rohs Compliant: Yes |Startech USB2TYPEM
USB TO TYPE M BARREL 5V DC POWER CABLE - POWER CABLE - USB (POWER ONLY) 3 FT
Startech USB, USB A2.1mm , 0.9m, USB 2.0
Jacket Colour = Black / External Material = PVC / Function = Charger / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = 5.5 x 2.1 mm Barrel Plug / Length mm = 900

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR