Startech USB2TYPEH

3 Ft. (0.9 M) Usb to Type H Barrel 5V DC Power Cable - Usb to 3.4MM Power Cable
$ 7.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2TYPEH.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+25.70%

Descriptions

Descriptions of Startech USB2TYPEH provided by its distributors.

3 FT. (0.9 M) USB TO TYPE H BARREL 5V DC POWER CABLE - USB TO 3.4MM POWER CABLE
Jacket Colour = Black / External Material = PVC / Function = Charger / Cross-Section AWG AWG = 28 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = 3.4 x 1.3 mm Barrel Plug / Length mm = 900
CABLE ASSY, USB A PLUG-HDC BRL PLUG/0.9M; Connector to Connector:Type-A Plug to Type H DC Barrel Plug; Cable Length - Metric:0.9m; Cable Length - Imperial:35.4"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR