Startech USB2PACBK

Dual Port USB Wall Charger High Power 17 Watt / 3.4 Amp 1A & 2.4A Travel C
$ 25.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2PACBK.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-5.79%

Descriptions

Descriptions of Startech USB2PACBK provided by its distributors.

Dual Port USB Wall Charger High Power 17 Watt / 3.4 Amp 1A & 2.4A Travel C
Usb Wall Charger, 5V, 2.4A/1A Rohs Compliant: Yes |Startech USB2PACBK
StarTech USB2PACBK 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger Black
Outputs = 2 / Output Voltage V = 5 / Output Current A = 1 / Output Current A = 2.4 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = AU Plug / Output Connection Type = USB A Socket / Length mm = 45 / Width mm = 40 / Height mm = 35

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR