Startech USB2HABM6IN

6 in. Usb to Mini Usb Cable - Usb 2.0 Ato Mini B - Gray - Mini Usb Cable
$ 6.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2HABM6IN.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-3.04%

Descriptions

Descriptions of Startech USB2HABM6IN provided by its distributors.

6 IN. USB TO MINI USB CABLE - USB 2.0 ATO MINI B - GRAY - MINI USB CABLE
StarTech USB2HABM6IN 150mm 150mm Mini USB 2.0 Cable - A To Mini B
USB CABLE, TYPE A PLUG-MINI B, 152.4MM ROHS COMPLIANT: YES
Startech USB, USB AMini USB B, 15cm, USB 2.0
6IN MINI USB 2.0 CABLE A TO MINI B
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Mini-B / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 152 / Jacket Colour = Black / Function = Connects USB Device to Computer / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR