Startech USB2CUB2M

Startech USB2CUB2M USB-C to Micro-B Cable - M/M - 2 m (6 ft.) - USB 2.0
$ 16.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2CUB2M.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+12.99%

Descriptions

Descriptions of Startech USB2CUB2M provided by its distributors.

Startech USB2CUB2M USB-C to Micro-B Cable - M/M - 2 m (6 ft.) - USB 2.0
Startech USB, USB CMicro USB B, 2m, USB 2.0
StarTech.com USB2CUB2M ICソケットUSBケーブル
Connector A = USB-C Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR