Startech USB2CUB1M

Star Tec USB2CUB1M USB-C to Micro -B Cable Male/Male - 3 Feet (1 Meter) USB 2.0
$ 10.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2CUB1M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+4.58%

Descriptions

Descriptions of Startech USB2CUB1M provided by its distributors.

Star Tec USB2CUB1M USB-C to Micro -B Cable Male/Male - 3 Feet (1 Meter) USB 2.0
1M 3FT USB C TO MICRO B CABLE M/M / USB 2.0 / MICRO USB TYPE C
Startech USB, USB CMicro USB B, 1m, USB 2.0
Connector A = USB-C Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR