Startech USB2CMB2M

2M 6 Ft Usb C to Mini Usb Cable - Usb 2.0 - Usb C to Usb Mini
$ 13.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2CMB2M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+28.88%

Descriptions

Descriptions of Startech USB2CMB2M provided by its distributors.

2M 6 FT USB C TO MINI USB CABLE - USB 2.0 - USB C TO USB MINI
Startech USB, USB CMini USB B, 2m, USB 2.0
Connector A = USB-C Plug / USB Type = USB 2.0 / Connector B = USB Mini-B / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 30 / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR