Startech USB2CB1M

Startech USB2CB1M USB-C to USB-B Cable - M/M - 1m (3ft) - USB 2.0
$ 15.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2CB1M.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+28.70%

Descriptions

Descriptions of Startech USB2CB1M provided by its distributors.

Startech USB2CB1M USB-C to USB-B Cable - M/M - 1m (3ft) - USB 2.0
StarTech.com USB, USB CUSB B, 1m, USB 2.0
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Connects USB Device to Computer / External Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR