Startech USB210AIND-USB-A-HUB

10-PORT Industrial Usb 2.0 Hub Is Built With A Cold-rolled Steel Housing For Tem
$ 57.285
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB210AIND-USB-A-HUB.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+12.29%

Descriptions

Descriptions of Startech USB210AIND-USB-A-HUB provided by its distributors.

10-PORT INDUSTRIAL USB 2.0 HUB IS BUILT WITH A COLD-ROLLED STEEL HOUSING FOR TEM
INDUSTRIAL 10 PORT USB 2.0 HUB, LEVEL 4 ESD PROTECTION, MOUNTABLE
StarTech.com USB 2.0 , 10, USB 2.0, USB A
HUB, 10 PORT, 480MBPS, MAINS PWRD; No. of Ports:10Ports; Hub Style:Mains Powered; Product Range:- RoHS Compliant: Yes
USB 2.0 HUB, MAINS POWERED, 10PORT;
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 10 / USB Standard = 2.0 / Speed Max. (Data) Mbps = 480 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 56 / Depth mm = 198 / Height mm = 31

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR