Startech USB2004EXTV

StarTech.com USB2004EXTV 4-Port USB 2.0-Over-Cat5-or-Cat6 Extender - 165ft (50m)
$ 210.759
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech USB2004EXTV.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-45.21%

Descriptions

Descriptions of Startech USB2004EXTV provided by its distributors.

StarTech.com USB2004EXTV 4-Port USB 2.0-Over-Cat5-or-Cat6 Extender - 165ft (50m)
Startech USB, 4 PortUSB, 50m, USB 2.0
Appliance type = USB Extender / Signals = USB / Connection A = Mini USB / Connection A = RJ45 / Distance m = 50 / Connection B = USB-A / Connection B = RJ45 / Dimensions L x W x H = 80 x 22 mm / Weight g = 319 / Width mm = 80 / Dimensions W x H x D = 80 x 22 x 52 mm

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR