Startech US2GC30

Media Conv, Usb C-Rj45 Enet Adapter Rohs Compliant: Yes |Startech US2GC30
$ 50.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US2GC30.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Startech US2GC30 provided by its distributors.

Media Conv, Usb C-Rj45 Enet Adapter Rohs Compliant: Yes |Startech US2GC30
USB 3.0 TYPE-C TO 2.5 GIGABIT ETHERNET ADAPTER - 2.5GBASE-T - USB LAN ADAPTER
Input Connection = USB-C Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 1 / Network Speed Gbps = 2.5 / Cable Length mm = 150 / Width mm = 80 / Depth mm = 27 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR