Startech US2GA30

Usb A to Ethernet Adapter Securely Connects to High-speed Network Using Nbase-t
$ 48.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US2GA30.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-6.44%

Descriptions

Descriptions of Startech US2GA30 provided by its distributors.

USB A TO ETHERNET ADAPTER SECURELY CONNECTS TO HIGH-SPEED NETWORK USING NBASE-T
USB 3.0 TYPE-A TO 2.5 GIGABIT ETHERNET ADAPTER - 2.5GBASE-T - USB LAN ADAPTER
CONVERTER, USB 3.0 A TO RJ45 ROHS COMPLIANT: YES
Input Connection = USB-A Plug / USB Standard = 3.0 / Output Ports = RJ45 Socket / RJ45 Ports = 1 / Network Speed Gbps = 2.5 / Cable Length mm = 150 / Width mm = 80 / Depth mm = 25 / Height mm = 16

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR