Startech US1GC30SFP

Conv, Usbc To Fiber Optic, Usb-Cx1/Sfpx1 Rohs Compliant: Yes |Startech US1GC30SFP
$ 336.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US1GC30SFP.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+8.33%

Descriptions

Descriptions of Startech US1GC30SFP provided by its distributors.

Conv, Usbc To Fiber Optic, Usb-Cx1/Sfpx1 Rohs Compliant: Yes |Startech US1GC30SFP
USB C TO FIBER OPTIC CONVERTER - OPEN SFP - USB 3.0 GBE NETWORK ADAPTER
Connector A = USB-C Plug / Connector B = SFP / Mounting Type = Standalone / Width mm = 55 / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 60 / Interface Type A = USB 3.0 / Operating Temperature Min. °C = 0 / Depth mm = 260 / Fibre Port Type = SFP / Height mm = 20 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR