Startech US1GA30SXSC

Connect to A Gigabit Ethernet Fiber Optic Network Through Your Laptops Usb-a Por
$ 316.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US1GA30SXSC.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech US1GA30SXSC provided by its distributors.

CONNECT TO A GIGABIT ETHERNET FIBER OPTIC NETWORK THROUGH YOUR LAPTOPS USB-A POR
USB TO FIBER OPTIC CONVERTER - 1000BASE-SX SC - USB 3.0 TO GBE NETWORK ADAPTER
INTERFACE CARD, FIBRE OPTIC SC, 1GBPS ROHS COMPLIANT: YES
Connector A = USB-A Plug / Connector B = SC / Mounting Type = Standalone / Width mm = 170 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 60 / Interface Type A = USB 3.0 / Operating Temperature Min. °C = 0 / Depth mm = 170 / Fibre Port Type = SC / Height mm = 20 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR