Startech US1GA30SFP

Usb to Fiber Optic Converter - Open Sfp - Usb 3.0 Gbe Adapter - 1000BASE-SX/LX
$ 286.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech US1GA30SFP.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+142%

Descriptions

Descriptions of Startech US1GA30SFP provided by its distributors.

USB TO FIBER OPTIC CONVERTER - OPEN SFP - USB 3.0 GBE ADAPTER - 1000BASE-SX/LX
STARTECH.COM US1GA30SFP USB 3.0 to Fiber Optic Converter - Open SFP -
Startech , USB ASFP , 1000Mbit/s, 1
Connector A = USB-A Plug / Connector B = SFP / Mounting Type = Standalone / Width mm = 170 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 60 / Interface Type A = USB 3.0 / Operating Temperature Min. °C = 0 / Depth mm = 170 / Fibre Port Type = SFP / Height mm = 20 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR