Startech U2M2E125

STARTECH.COM U2M2E125 M.2 to U.2 (SFF-8639) Adapter for M.2 PCIe NVMe SSDs
$ 39.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech U2M2E125.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+540%

Descriptions

Descriptions of Startech U2M2E125 provided by its distributors.

STARTECH.COM U2M2E125 M.2 to U.2 (SFF-8639) Adapter for M.2 PCIe NVMe SSDs
StarTech.com , M.2 U.2 , M.2, 10 cm x 70 mm x 0.7 cm, 1
HOST ADAPTOR, M.2 DRIVE TO U.2 SSD; Computer Interface:U.2 PCI Express x4; Product Range:- RoHS Compliant: Yes
HOST ADAPTER, M.2 DRIVE TO U.2 SSD;
Housing Connection = Adapter / HDD Interface = M.2 / HD/SSD Slot " = 2.5 / Height mm = 7 / Width mm = 70 / Depth mm = 100 / Colour = Red

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR