Startech U01043-USB-EXTENDER

Usb 3.0 Extender Hub, 10M, Extension Cable With 4 Port Usb-a Hub, Usb Repeater
$ 150.28

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Startech U01043-USB-EXTENDER provided by its distributors.

USB 3.0 EXTENDER HUB, 10M, EXTENSION CABLE WITH 4 PORT USB-A HUB, USB REPEATER
USB CABLE, 3.0 A PLUG-RCPT, 10M ROHS COMPLIANT: NO
Output Ports = USB-A Socket / RJ45 Ports = No / USB Ports = 5 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = US Type A Plug / Width mm = 101 / Depth mm = 40 / Height mm = 18

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR