Startech TBLT4MM50CM

Thunderbolt 4 Usb-c Cable, 40GBPS, 100W Pd, 4K/8K Video, Intel Certified, 1.6F
$ 46.824

Price and Stock

Inventory History

3 month trend:
+15.91%

Descriptions

Descriptions of Startech TBLT4MM50CM provided by its distributors.

THUNDERBOLT 4 USB-C CABLE, 40GBPS, 100W PD, 4K/8K VIDEO, INTEL CERTIFIED, 1.6F
USB CABLE, 3.0/3.2/4.0, C-C PLUG, 500MM ROHS COMPLIANT: NO
1.6FT (50CM) THUNDERBOLT 4 CABLE
Connector A = USB-C Plug / USB Type = USB 4.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 40 / Length mm = 500 / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 34 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR