Startech TBLT4MM1M

3FT 1M Thunderbolt 4 Cable - 40GBPS - 100W Pd - 4K/8K Video - Intel-certified
$ 57.39

Price and Stock

Inventory History

3 month trend:
-30.91%

Descriptions

Descriptions of Startech TBLT4MM1M provided by its distributors.

3FT 1M THUNDERBOLT 4 CABLE - 40GBPS - 100W PD - 4K/8K VIDEO - INTEL-CERTIFIED
USB CABLE, 3.0/3.2/4.0, C PLUG-C PLUG/1M ROHS COMPLIANT: NO
3FT (1M) THUNDERBOLT 4 CABLE, 40
Connector A = USB-C Plug / USB Type = USB 4.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 40 / Length m = 1 / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 30 / Cross-Section AWG AWG = 34 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR