Startech TBLT34MM80CM

Usb Cable, 3.1 C Plug-Plug, 800Mm Rohs Compliant: Yes |Startech TBLT34MM80CM
$ 45.445
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech TBLT34MM80CM.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+9.15%

Descriptions

Descriptions of Startech TBLT34MM80CM provided by its distributors.

Usb Cable, 3.1 C Plug-Plug, 800Mm Rohs Compliant: Yes |Startech TBLT34MM80CM
Startech USB, Thunderbolt 3Thunderbolt 3, 0.8m, USB 3.2
CABLE - THUNDERBOLT 3 - 0.8 M - 40GBPS
0.8M / 2.7FTTHUNDERBOLT 3TO THUN
Jacket Colour = Black / External Material = PVC / Function = Multi Sync and Charge / Speed Max. (Data) Gbps = 40 / Connector A = Thunderbolt 3 Plug / Cable Design = Round / Connector B = Thunderbolt 3 Plug / Length mm = 800 / Plating Material = Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR