Startech SVA9M2NEUA

StarTech SVA9M2NEUA DC Power Adapter - 9V 2A
$ 28.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SVA9M2NEUA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-15.28%

Descriptions

Descriptions of Startech SVA9M2NEUA provided by its distributors.

StarTech SVA9M2NEUA DC Power Adapter - 9V 2A
100V(AC) 240V(AC)
Outputs = 1 / Output Voltage V = 9 / Output Current A = 2 / Output Type = Fixed / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 800 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Length mm = 82 / Width mm = 46 / Height mm = 36

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR