Startech SVA5N3NEUA

DC Adapter - 3A / 5V Power Adapter - Replacement Power Adapter - DC Power
$ 33.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SVA5N3NEUA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-37.44%

Descriptions

Descriptions of Startech SVA5N3NEUA provided by its distributors.

DC ADAPTER - 3A / 5V POWER ADAPTER - REPLACEMENT POWER ADAPTER - DC POWER
100V(AC) 240V(AC)
Outputs = 1 / Output Voltage V = 5 / Output Current A = 3 / Output Type = Fixed / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 750 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Polarity = + Centre / Length mm = 76 / Width mm = 32 / Height mm = 55

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR