Startech SVA12M2NEUA

AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
$ 23.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SVA12M2NEUA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-43.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Startech SVA12M2NEUA provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
REPLACEMENT 12V DC POWER ADAPTER - 12 VOLTS, 2 AMPS
StarTech.com SVA12M2NEUA 交流/直流适配器
Outputs = 1 / Output Voltage V = 12 / Output Current A = 2 / Output Type = Fixed / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.2 / Length mm = 75 / Width mm = 40 / Height mm = 43

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR