Startech SV565HDIP

Extender, Hdmi, Kvm Over Ip, 3840 X 2160 Rohs Compliant: Yes
$ 879.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV565HDIP.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Startech SV565HDIP provided by its distributors.

EXTENDER, HDMI, KVM OVER IP, 3840 X 2160 ROHS COMPLIANT: YES
Startech KVM, HDMI, 1, 100m
Appliance type = HDMI Extender / Signals = HDMI / Signals = USB / Signals = Audio / Signals = EDID / Signals = Microphone / Distance m = 100 / Dimensions L x W x H = 130 x 117 x 28 mm / Weight g = 610 / Width mm = 117 / Resolution = 3840 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR