Startech SV431DPDDUA2

This 4 Port Dual Displayport Kvm Switch Combines Dual 4K 60HZ Displays With Kvm
$ 847.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV431DPDDUA2.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+4.76%

Descriptions

Descriptions of Startech SV431DPDDUA2 provided by its distributors.

THIS 4 PORT DUAL DISPLAYPORT KVM SWITCH COMBINES DUAL 4K 60HZ DISPLAYS WITH KVM
KVM SWITCH, 4 PORT, MANUAL ROHS COMPLIANT: YES
Number of PCs / servers = 4 / Mouse / keyboard connection = USB-A / Monitor connection = DisplayPort / Length mm = 216 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 3840 x 2160 / USB-Hub = Yes / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR