Startech SV231DVIUA

StarTech.com SV231DVIUA 2 Port USB DVI KVM Switch With Audio and USB 2.0 Hub
$ 194.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV231DVIUA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-19.23%

Descriptions

Descriptions of Startech SV231DVIUA provided by its distributors.

StarTech.com SV231DVIUA 2 Port USB DVI KVM Switch With Audio and USB 2.0 Hub
Startech KVM, 2, , DVI, 3.5mm
Number of PCs / servers = 2 / Mouse / keyboard connection = USB-A / Monitor connection = DVI-I / Length mm = 160 / Compatibility = PC / Switching = Pushbutton / Switching = HotKey / LAN / IP access = No / Resolution max. local = 1920 x 1200 / USB-Hub = Yes / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR