Startech SV221HUC4K

Hybrid Usb-a + Hdmi And Usb-c Kvm Switch, 2 Port, 1X 4K 60HZ Hdmi 2.0 Monitor
$ 54.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV221HUC4K.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+27.96%

Descriptions

Descriptions of Startech SV221HUC4K provided by its distributors.

HYBRID USB-A + HDMI AND USB-C KVM SWITCH, 2 PORT, 1X 4K 60HZ HDMI 2.0 MONITOR
KVM SWITCH, 2PORT, MANUAL ROHS COMPLIANT: YES
KVM, 2, , DisplayPort, HDMI, HDMI
Number of PCs / servers = 2 / Mouse / keyboard connection = USB-A / Monitor connection = HDMI / Monitor connection = USB-C / Length mm = 70 / Compatibility = PC / Switching = Pushbutton / LAN / IP access = No / Resolution max. local = 3840 x 2160 / USB-Hub = No / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR